You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MP642-06
D Sub Contact, D Sub Connectors, Pin, Copper Alloy, Gold Plated Contacts, 24 AWG, 28 AWG
- Manufacturer:
- ITW MCMURDO ITW MCMURDO
- Manufacturer Part No:
- MP642-06
- Order Code:
- 1075297
- Technical Datasheet:
- MP642-06 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- D Sub Connectors
- :
- Pin
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- 24AWG
- :
- 28AWG
- :
- Crimp
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
Quantity | Price | Your Price |
---|---|---|
1+ | Php593.70 | |
10+ | Php551.10 |
Pricing is unavailable. Please contact customer services.