You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ITT SEALECTRO 050-424-3188-220

RF / Coaxial Connector, SSMC Coaxial, Straight Plug, Crimp, 50 ohm, RG174, RG316, Beryllium Copper

ITT SEALECTRO 050-424-3188-220
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
050-424-3188-220
Order Code:
2293788
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
050-424-3188-220   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 050-424-3188-220 is a SSMC Straight Plug with gold-plated beryllium copper contacts. It is made of brass with gold/nickel plated finish and comes with a PTFE insulator. It is suitable for RG174/U and 316/U cable. This SSMC PLUG STRT RG316 SSMC micro miniature connectors are used where a positive mechanical engagement is required and where space permits the use of torque wrenches.
  • Small size
  • Low mass
  • 1000MR Minimum insulation resistance
  • 1A DC Maximum contact current rating
  • -65 to 165°C Temperature range

Applications

Commercial, Aerospace, Defence, Military, RF Communications

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SSMC Coaxial

:
Straight Plug

:
Crimp

:
50ohm

:
RG174, RG316

:
Beryllium Copper

:
Gold Plated Contacts

:
12.4GHz

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock

1 US stock available for 4-5 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

Php1,494.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price
 
 
1+ Php1,494.50
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php1,384.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,369.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,360.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php1,319.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php1,262.40
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --