You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NLDFT-1-BN-L-C240-M40B

Power Entry Connector, POWERLOCK Series, Receptacle, 1 kVAC, 660 A, Cable Mount, Crimp

NLDFT-1-BN-L-C240-M40B - Power Entry Connector, POWERLOCK Series, Receptacle, 1 kVAC, 660 A, Cable Mount, Crimp

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NLDFT-1-BN-L-C240-M40B
Order Code:
2211253
Product Range
POWERLOCK Series
See all Technical Docs

Product Overview

The POWERLOCK series ITT VEAM PowerLock Connector is plastic bodied single pole connectors for use in high power, low voltage applications. With current ratings of either 400 or 660A, the connectors are keyed to prevent connections with the wrong line and colour coded to meet various international 3 phase electrical standards. Unmated, the connectors are rated IP2X for protection against finger touching of live electrical parts and when mated are sealed to IP67. Body styles include those for panel mounting or for fitting to a wide range of copper cables up to 300mm². A selection of accessories and network connection devices are available to enhance the range.
  • Colour coded and keyed to ensure correct coupling
  • Sealed to IP67 when mated
  • IP2X finger protected contacts for safer handling

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
POWERLOCK Series

:
Receptacle

:
1kVAC

:
660A

:
Cable Mount

:
Crimp

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

5 In stock Need more?

5 available for 3 - 4 day despatch

Php4,511.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,511.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php4,421.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange