You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

JC2A25-16P

Circular Connector, JC Series, Panel Mount Receptacle, 16 Contacts, Solder Pin

JC2A25-16P - Circular Connector, JC Series, Panel Mount Receptacle, 16 Contacts, Solder Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
JC2A25-16P
Order Code:
2083536
Product Range
JC Series
Technical Datasheet:
JC2A25-16P   Datasheet
See all Technical Docs

Alternatives for JC2A25-16P

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The JC series rugged lightweight general-purpose Circular Connector designed for use in multi-pin power connections. Small and compact with an aluminium alloy shell protected by grey nickel finish. It features five key polarization and closed-entry socket insulators for positive contact alignment and mating. The JC series is available in three shell style and 8 contact arrangement accommodating up to 24 size 20 contacts. Plug and receptacle shell styles will accommodate either pin or socket insulator. A threaded coupling design permits full engagement of the contacts even when the coupling nut is dis-engaged. This feature is useful for bench testing application.
  • Thermosetting resin insulator
  • Nickel-plated aluminium alloy shell, barrel, coupling nut and cable clamp
  • Proven design
  • Rugged, small, lightweight with metal shell protection
  • Smooth mating and stable function

Applications

Test & Measurement, Medical, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
JC Series

:
Panel Mount Receptacle

:
16Contacts

:
Solder Pin

:
-

:
Aluminium Alloy Body

:
-

:
Copper Alloy

:
Silver

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

Php919.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php919.30
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ Php866.70
Promotional price
Contract Price
Web only price
Web only contract price
 
40+ Php804.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange