You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DL2-96RW6B

Connector, ZIF, DL Series, 96 Contacts, 2.54 mm, Receptacle, Wire Wrap, 8 Rows

DL2-96RW6B - Connector, ZIF, DL Series, 96 Contacts, 2.54 mm, Receptacle, Wire Wrap, 8 Rows
DL2-96RW6B - Connector, ZIF, DL Series, 96 Contacts, 2.54 mm, Receptacle, Wire Wrap, 8 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DL2-96RW6B
Order Code:
2677952
Product Range
DL Series
Technical Datasheet:
DL2-96RW6B   Datasheet
See all Technical Docs

Alternatives for DL2-96RW6B

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The DL2-96RW6B is a 96-way non-shielded Receptacle with gold-plated copper alloy contacts. The 110855-0014 receptacle comes with a black glass-filled thermoplastic shell. The DL series connectors are versatile, high-density ZIF connectors (zero insertion force). DL series ZIF connectors are excellent medical connectors and are suited for other applications requiring no sliding force during mating and unmating, such as sound, lighting and entertainment equipment.

Applications

Medical, Test & Measurement, Sensing & Instrumentation, Commercial, Industrial, Communications & Networking, Logistics, Avionics, Computers & Computer Peripherals, Robotics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DL Series

:
96Contacts

:
2.54mm

:
Receptacle

:
Wire Wrap

:
8Rows

:
2.54mm

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Php8,563.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php8,563.60
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php8,311.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php8,060.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php7,556.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php6,901.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange