You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CA3102E18-22PB - 

Circular Connector, MIL-C-5015 Commercial Equivalent, 3 Contacts, 18-22

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA3102E18-22PB
Order Code:
2497313
Product Range
MIL-C-5015 Commercial Equivalent
Technical Datasheet:
CA3102E18-22PB   Datasheet
See all Technical Docs

Product Overview

The CA3102E18-22PB is a 3-contact Receptacle for front panel-mounting with square flange. It designates a receptacle for front panel mounting with solder pin contacts to solder into printed circuits.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with silver plating

Applications

Industrial, Industrial

Product Information

:
MIL-C-5015 Commercial Equivalent
:
-
:
3Contacts
:
-
:
-
:
18-22
:
Aluminium Alloy Body
:
-
:
Copper Alloy
:
-
:
-
:
-
:
MIL-DTL-5015 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

463 In stock

Supplier Direct Ship

7-9 business days delivery for in stock items

Php1,968.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,968.70
 
5+ Php1,848.20
 
10+ Php1,775.40
 
25+ Php1,646.80