You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CA3101E28-12SXF80
Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Cable Mount Receptacle, 26 Contacts
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- CA3101E28-12SXF80
- Order Code:
- 1986714
- Product Range
- CA Series, MIL-DTL-5015 Series Equivalent
- Technical Datasheet:
- CA3101E28-12SXF80 Datasheet
Product Range Selector (CA Series, MIL-DTL-5015 Series Equivalent)
See all from this product rangeProduct Overview
- Threaded coupling, quick mating
- Shock and vibration proof with secured locking
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is > 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with silver plating
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CA Series
- :
- Cable Mount Receptacle
- :
- 26Contacts
- :
- Crimp Socket
- :
- Threaded
- :
- 28-12
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Silver
- :
- X
- :
- Environmentally Sealed
- :
- MIL-DTL-5015 Series
Technical Docs (1)
57 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/3/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php10,185.10 | |
3+ | Php10,028.90 |
Pricing is unavailable. Please contact customer services.