You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CA3101E28-12PWBF80A176F0A232

Circular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Cable Mount Receptacle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA3101E28-12PWBF80A176F0A232
Order Code:
1986700
Product Range
CA-B Series, MIL-DTL-5015 Series Equivalent
See all Technical Docs

Product Range Selector (CA-B Series, MIL-DTL-5015 Series Equivalent)

See all from this product range

Product Overview

The CA3101E28-12PWBF80A176F0A232 from ITT Cannon is CA-B series, MIL-DTL-5015 series equivalent cable mount receptacle with 26 contacts. CA-B series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and offers exceptional sealing's against the ingress of fluids and will withstand the effects of high vibration. It provides high mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. It is the most versatile connector for an accurate connects and disconnect in environmentally challenging situations.
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with black zinc cobalt plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CA-B Series

:
Cable Mount Receptacle

:
26Contacts

:
Crimp Pin - Contacts Not Supplied

:
Reverse Bayonet

:
28-12

:
Aluminium Alloy Body

:
Black Zinc Cobalt

:
Copper Alloy

:
Gold

:
W

:
Environmentally Sealed

:
MIL-DTL-5015 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

Php7,056.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php7,056.30
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ Php6,948.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --