You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CA06E28A-51SBF80
Circular Connector, MIL-C-5015 Series (VG95342), Straight Plug, 43 Contacts, Crimp Socket
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- CA06E28A-51SBF80
- Order Code:
- 1981650
- Product Range
- MIL-C-5015 Series (VG95342)
- Technical Datasheet:
- CA06E28A-51SBF80 Datasheet
Product Range Selector (MIL-C-5015 Series (VG95342))
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-C-5015 Series (VG95342)
- :
- Straight Plug
- :
- 43Contacts
- :
- Crimp Socket
- :
- Reverse Bayonet
- :
- 28A-51
- :
- Aluminium Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper
- :
- Silver
- :
- N
- :
- Environmentally Sealed
- :
- MIL-DTL-5015 Series
Technical Docs (1)
56 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php6,889.60 | |
3+ | Php6,813.90 |
Pricing is unavailable. Please contact customer services.