You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ATLASEDGE.2
Development Board, Intel Curie MCU, Bluetooth LE Capabilities, 6-Axis Accelerometer/Gyroscope
- Manufacturer:
- INTEL INTEL
- Manufacturer Part No:
- ATLASEDGE.2
- Order Code:
- 2520713
- Also Known As:
- GTIN UPC EAN: 7640152112775
- Technical Datasheet:
- ATLASEDGE.2 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Intel
- :
- Intel Quark
- :
- ARC, x86
- :
- -
- :
- -
- :
- Dev Board Intel Curie
- :
- -
Technical Docs (2)
Product Overview
- Microcontroller: Intel Curie
- Operating voltage: 3.3V (with 5V tolerant I/O)
- Input voltage: 7-12V (with 20V limit)
- Digital I/O pins: 14 (4 provide PWM output)
- Analogue input pins: 8
- DC current per I/O pin: 20mA
- Flash memory: 196KB
- SRAM: 24KB
- Clock speed: 16MHz
Applications
Test & Measurement, Industrial
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each