You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INTEGRATED SILICON SOLUTION (ISSI) IS42S32800D-7BLI

DRAM, SDR, 256 Mbit, 4 BLK (2M x 32), 143 MHz, BGA, 90 Pins

INTEGRATED SILICON SOLUTION (ISSI) IS42S32800D-7BLI
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IS42S32800D-7BLI
Order Code:
1869965
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
IS42S
Technical Datasheet:
IS42S32800D-7BLI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (IS42S)

See all from this product range

Product Overview

The IS42S32800D-7BLI is a Synchronous DRAM achieves high-speed data transfer using pipeline architecture. All inputs and outputs signals refer to the rising edge of the clock input. The 256Mb SDRAM is organized in 2Meg x 32-bit x 4 banks. The 256Mb SDRAM is a high speed CMOS, dynamic random-access memory designed to operate in 3.3 and 3.3V Vddq memory systems containing 268435456-bit. It is internally configured as a quad-bank DRAM with a synchronous interface. It includes an AUTOREFRESH MODE and a power-saving, power-down mode. All signals are registered on the positive edge of the clock signal, CLK. All inputs and outputs are LVTTL compatible. It has the ability to synchronously burst data at a high data rate with automatic column-address generation, the ability to interleave between internal banks to hide pre-charge time and the capability to randomly change column addresses on each clock cycle during burst access.
  • Clock frequency - 143MHz
  • Fully synchronous, all signals referenced to a positive clock edge
  • Internal bank for hiding row access/pre-charge
  • LVTTL interface
  • Programmable burst length
  • Programmable burst sequence - sequential/interleave
  • Auto refresh (CBR)
  • Self refresh
  • 4096 Refresh cycles every 16 or 64ms
  • Random column address every clock cycle
  • Programmable CAS latency
  • Burst read/write and burst read/single write operations capability
  • Burst termination by burst stop and pre-charge command
  • Speed - 7ns

Applications

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics, Automotive, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SDR

:
256Mbit

:
4 BLK (2M x 32)

:
143MHz

:
BGA

:
90Pins

:
3.3V

:
Surface Mount

:
-40°C

:
85°C

:
IS42S

:
MSL 5 - 48 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

Php635.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price Your Price
 
 
1+ Php635.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php594.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php567.10
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php562.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php538.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php528.10
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --