You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPM7020XENONBOARDTOBO1
Evaluation Board, Optiga SLB 9670 Xenonboard IoT Security, TCG TPM 2.0, SPI Interface
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- TPM7020XENONBOARDTOBO1
- Order Code:
- 3014282
- Also Known As:
- TPM 70 2.0 XENONBOARD, SP001299764
- Technical Datasheet:
- TPM7020XENONBOARDTOBO1 Datasheet
Product Overview
- 3.3V or 1.8V power supply
- 20 pin SPI connector, 50mil /1.27mm pin spacing (Samtec ASP-159359-03 connector)
- Reset input from motherboard
- Consumer and industrial qualified
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Infineon
- :
- SLB9670
- :
- Security
- :
- Trusted Platform Module (TPM)
- :
- Evaluation Board SLB9670
- :
- -
Technical Docs (1)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/15/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each