You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON TLE4268GSXUMA1

Fixed LDO Voltage Regulator, 5.5V to 45V, 250mV Dropout, 5Vout, 150mAout, SOIC-8

INFINEON TLE4268GSXUMA1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
TLE4268GSXUMA1
Order Code:
2215554
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
5V 150mA LDO Voltage Regulators
Also Known As:
TLE4268GS, SP000306725
Technical Datasheet:
TLE4268GSXUMA1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (5V 150mA LDO Voltage Regulators)

See all from this product range

Alternatives for TLE4268GSXUMA1

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

The TLE4268GS is a 5V fixed output low-dropout (LDO) Linear Regulator operates at maximum input voltage of 45V. The device can deliver an output current of at least 180mA. The device is short-circuit proof and features temperature protection that disables the circuit in the event of impermissibly high temperatures. The watchdog function is disabled as a function of the load, so that a controller is not interrupted during sleep mode by a watchdog reset.
  • <=±2% Output voltage tolerance
  • Very low current consumption
  • Reverse polarity protection
  • AEC Qualified
  • Green product and no Sb/Br

Applications

Automotive, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
5.5V

:
45V

:
5V

:
-

:
-

:
250mV

:
SOIC

:
8Pins

:
-40°C

:
150°C

:
5V 150mA LDO Voltage Regulators

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

TLE4268GS, SP000306725

No Longer Manufactured

Php166.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price Your Price
 
 
1+ Php166.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php152.20
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php132.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php118.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php109.10
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php103.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php99.70
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php96.80
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --