You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SPW35N60CFDFKSA1 - 

MOSFET Transistor, N Channel, 34.1 A, 600 V, 0.1 ohm, 10 V, 4 V

SPW35N60CFDFKSA1 - MOSFET Transistor, N Channel, 34.1 A, 600 V, 0.1 ohm, 10 V, 4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
SPW35N60CFDFKSA1
Order Code:
1095708
Also Known As:
SPW35N60CFD, SP000065487
Technical Datasheet:
SPW35N60CFDFKSA1   Datasheet
See all Technical Docs

Product Overview

The SPW35N60CFD is a 600V CoolMOS™ N-channel Power MOSFET features ultra-low gate current. The CoolMOS™ is a revolutionary technology for high voltage power MOSFET, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. 600V CoolMOS™ CFD combines the experience of the leading SJ MOSFET supplier with high class innovation. It has outstanding reliability with proven CoolMOS™ quality combined with high body diode ruggedness. It is suitable for server, telecom, PC power, solar, phase-shift ZVS, DC-to-AC power and adapter applications.
  • New revolutionary high voltage technology
  • Extreme dV/dt rated
  • Qualified according to JEDEC for target applications
  • Intrinsic fast-recovery body diode
  • Periodic avalanche rated
  • Extreme low reverse recovery charge
  • High peak current capability
  • Improved efficiency
  • More efficient, more compact, lighter and cooler

Applications

Industrial, Power Management, Consumer Electronics, Communications & Networking, Alternative Energy

Product Information

:
N Channel
:
34.1A
:
600V
:
0.1ohm
:
10V
:
4V
:
313W
:
TO-247
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SPW35N60CFD, SP000065487

Associated Products

Compare Selected

Related Searches

228 In stock

228 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 10/19/20

Php674.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php674.40
 
10+ Php609.50
 
25+ Php581.30
 
100+ Php504.90
 
250+ Php481.80
 
500+ Php439.50