You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SPD18P06PGBTMA1 - 

MOSFET Transistor, P Channel, -18.6 A, -60 V, 0.1 ohm, -10 V, -3 V

SPD18P06PGBTMA1 - MOSFET Transistor, P Channel, -18.6 A, -60 V, 0.1 ohm, -10 V, -3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
SPD18P06PGBTMA1
Order Code:
2212859
Also Known As:
SPD18P06P G, SP000443926
Technical Datasheet:
SPD18P06PGBTMA1   Datasheet
See all Technical Docs

Product Overview

The SPD18P06P G is a -60V P-channel Power MOSFET that consistently meets highest quality and performance demands in key specifications for power system design such as on-state resistance and Figure of Merit characteristics.
  • Enhancement mode
  • Avalanche rated
  • dv/dt Rated
  • AEC-Q101 qualified

Applications

Automotive, Consumer Electronics, Power Management, Motor Drive & Control, Computers & Computer Peripherals

Product Information

:
P Channel
:
-18.6A
:
-60V
:
0.1ohm
:
-10V
:
-3V
:
80W
:
TO-252
:
3Pins
:
175°C
:
-
:
AEC-Q101
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SPD18P06P G, SP000443926

Associated Products

Compare Selected

Related Searches

12,662 In stock

1,920 available for 1 - 2 day despatch
10,742 available for 3 - 4 day despatch
 
Check Stock & Lead Times

2,500 will be available for despatch on 12/30/19
2,500 will be available for despatch on 2/3/20

More stock available week commencing 5/25/20

Php76.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php76.40
 
10+ Php65.50
 
100+ Php50.50
 
500+ Php44.50