You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SPD08P06PGBTMA1 - 

MOSFET Transistor, P Channel, -8.83 A, -60 V, 0.23 ohm, -6.2 V, -3 V

SPD08P06PGBTMA1 - MOSFET Transistor, P Channel, -8.83 A, -60 V, 0.23 ohm, -6.2 V, -3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
SPD08P06PGBTMA1
Order Code:
2212864
Also Known As:
SPD08P06P G, SP000450534
Technical Datasheet:
SPD08P06PGBTMA1   Datasheet
See all Technical Docs

Product Overview

The SPD08P06P G is an OptiMOS™ P-channel Power MOSFET consistently meets the highest quality and performance demands in key specifications for power system design such as ON-state resistance and figure of merit characteristics.
  • Enhancement-mode
  • Avalanche rated
  • Small signal packages approved to AEC Q101
  • dV/dt Rated
  • Qualified according to AEC-Q101
  • Green device

Applications

Power Management, Automotive, Consumer Electronics, Motor Drive & Control, Portable Devices, Communications & Networking

Product Information

:
P Channel
:
-8.83A
:
-60V
:
0.23ohm
:
-6.2V
:
-3V
:
42W
:
TO-252
:
3Pins
:
175°C
:
-
:
AEC-Q101
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SPD08P06P G, SP000450534

Associated Products

Compare Selected

Related Searches

1,970 In stock

1,970 available for 3 - 4 day despatch
 
Check Stock & Lead Times

5,000 will be available for despatch on 11/4/19

More stock available week commencing 5/25/20

Php56.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php56.80
 
10+ Php50.90
 
100+ Php39.80
 
500+ Php32.80
 
1000+ Php25.90