You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON KIT_XMC72_EVK

Evaluation Kit, XMC7200D-E272K8384, 32 Bit, ARM Cortex-M7, XMC7000 Family

INFINEON KIT_XMC72_EVK
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
KIT_XMC72_EVK
Order Code:
4125802
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
KIT_XMC72_EVK   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

KIT_XMC72_EVK is a XMC7200 evaluation kit. The XMC7200 evaluation kit enables you to evaluate and develop your applications using the XMC7200D Microcontroller. The evaluation board carries a XMC7200D, a M.2 interface connector for interfacing radio modules based on AIROC™ Wi-Fi & Bluetooth® combos (currently not supported), Digilent dual Pmod SMIF header for interfacing HYPERBUS™ memories, and headers compatible with Arduino for interfacing Arduino shields. The board supports operating voltages from 3.3 V to 5.0 V for XMC7200D.
  • XMC7200D – XMC7200D-E272K8384
  • 512-Mbit external Quad SPINOR flash that provides a fast, expandable memory for data and code
  • KitProg3 on-board SWD programmer/debugger, USB-UART and USB-I2C bridge functionality
  • A micro-B connector for USB device interface
  • Selectable input supply voltages of 3.3 V and 5.0 V for the XMC7200D
  • Gigabit Ethernet interface
  • CAN FD interface
  • Three user LEDs, two user buttons and a reset button for the XMC7200D
  • A potentiometer which can be used to simulate analogue sensor output
  • A mode button and a mode LED for KitProg3

Contents

XMC7200 evaluation board, USB Type-A to Micro-B cable, 12V/3A DC power adapter with additional blades, Six jumper wires (127mm each), Quick start guide.

1 In stock

1 UK stock available for 3-4 business days delivery

Available until stock is exhausted

Php15,166.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Php15,166.20
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --