You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRLI520NPBF - 

MOSFET Transistor, N Channel, 7.7 A, 100 V, 0.18 ohm, 10 V, 2 V

IRLI520NPBF - MOSFET Transistor, N Channel, 7.7 A, 100 V, 0.18 ohm, 10 V, 2 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRLI520NPBF
Order Code:
8651140
Also Known As:
SP001576820
Technical Datasheet:
IRLI520NPBF   Datasheet
See all Technical Docs

Product Overview

The IRLI520NPBF is a HEXFET® fifth generation N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation. The package eliminates the need for additional insulating hardware. The moulding compound used provides a high isolation capability and a low thermal resistance between the tab and external heat sink. This isolation is equivalent to using a 100 micron mica barrier. The package is mounted to a heat sink using a single clip or by a single screw fixing.
  • Logic level gate drive
  • Advanced process technology
  • Isolated package
  • Fully avalanche rating
  • Low static drain-to-source ON-resistance
  • Logic level

Applications

Commercial, Industrial, Power Management

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
N Channel
:
7.7A
:
100V
:
0.18ohm
:
10V
:
2V
:
27W
:
TO-220FP
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001576820

Associated Products

Compare Selected

Related Searches

4,275 In stock

4,275 available for 3 - 4 day despatch
 
Check Stock & Lead Times

3,315 will be available for despatch on 11/24/19
2,000 will be available for despatch on 12/1/19

More stock available week commencing 1/13/20

Php65.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php65.90
 
10+ Php56.40
 
100+ Php43.50
 
500+ Php38.40
 
1000+ Php30.40