You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRLHS2242TRPBF - 

MOSFET Transistor, P Channel, -7.2 A, -20 V, 0.025 ohm, -4.5 V, -800 mV

IRLHS2242TRPBF - MOSFET Transistor, P Channel, -7.2 A, -20 V, 0.025 ohm, -4.5 V, -800 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRLHS2242TRPBF
Order Code:
2114663
Technical Datasheet:
IRLHS2242TRPBF   Datasheet
See all Technical Docs

Product Overview

The IRLHS2242TRPBF is a HEXFET® single P-channel Power MOSFET offers industry standard pin-out for multi-vendor compatibility. It is suitable for charge and discharge switch for battery application and system/load switch. It is compatible with existing surface-mount techniques.
  • Low thermal resistance to PCB (<=13°C/W) enables better thermal dissipation
  • Low profile (<=1mm) results in increased power density
  • Halogen-free
  • Increased reliability
  • Industrial qualification MSL-1 (increased reliability)
  • Low junction to PCB thermal resistance

Applications

Power Management

Product Information

:
P Channel
:
-7.2A
:
-20V
:
0.025ohm
:
-4.5V
:
-800mV
:
2.1W
:
PQFN
:
6Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

19,485 In stock

19,485 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/13/20

Php40.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php40.40
 
10+ Php34.10
 
100+ Php20.80
 
1000+ Php16.10
 
4000+ Php13.70
 
8000+ Php12.80
 
24000+ Php12.10
 
48000+ Php11.80