You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRFS3107PBF - 

MOSFET Transistor, N Channel, 230 A, 75 V, 0.0025 ohm, 10 V, 2.35 V

IRFS3107PBF - MOSFET Transistor, N Channel, 230 A, 75 V, 0.0025 ohm, 10 V, 2.35 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRFS3107PBF
Order Code:
1688586
Technical Datasheet:
IRFS3107PBF   Datasheet
See all Technical Docs

Product Overview

The IRFS3107PBF is a HEXFET® single N-channel Power MOSFET offers improved gate, avalanche and dynamic dV/dt ruggedness. It is suitable for high efficiency synchronous rectification in SMPS, hard switched and high frequency circuits.
  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and di/dt capability

Applications

Power Management, Industrial

Product Information

:
N Channel
:
230A
:
75V
:
0.0025ohm
:
10V
:
2.35V
:
370W
:
TO-263
:
3Pins
:
175°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5,007 In stock

Available until stock is exhausted

5,007 available for 3 - 4 day despatch
Php397.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php397.20
 
10+ Php337.70
 
100+ Php292.20
 
250+ Php277.30
 
500+ Php249.50