You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRFS3006-7PPBF - 

MOSFET Transistor, N Channel, 293 A, 60 V, 0.0015 ohm, 20 V, 4 V

IRFS3006-7PPBF - MOSFET Transistor, N Channel, 293 A, 60 V, 0.0015 ohm, 20 V, 4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRFS3006-7PPBF
Order Code:
1688585
Technical Datasheet:
IRFS3006-7PPBF   Datasheet
See all Technical Docs

Product Overview

The IRFS3006-7PPBF is a HEXFET® single N-channel Power MOSFET offers improved gate, avalanche and dynamic dV/dt ruggedness. It is suitable for high efficiency synchronous rectification in SMPS, hard switched and high frequency circuits.
  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and di/dt capability

Applications

Power Management, Industrial

Product Information

:
N Channel
:
293A
:
60V
:
0.0015ohm
:
20V
:
4V
:
375W
:
TO-263
:
7Pins
:
175°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

Php351.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php351.30