You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRFP7537PBF - 

MOSFET Transistor, N Channel, 172 A, 60 V, 0.00275 ohm, 10 V, 3.7 V

IRFP7537PBF - MOSFET Transistor, N Channel, 172 A, 60 V, 0.00275 ohm, 10 V, 3.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRFP7537PBF
Order Code:
2406521
Also Known As:
SP001564970
Technical Datasheet:
IRFP7537PBF   Datasheet
See all Technical Docs

Product Overview

The IRFP7537PBF is a HEXFET® N-channel Power MOSFET offers improved gate, avalanche and dynamic dV/dt ruggedness. It is suitable for battery powered circuits, half-bridge and full-bridge topologies, synchronous rectifier applications, DC-to-AC inverters, DC-to-DC and AC-to-DC converters.
  • Fully characterized capacitance including effective COSS to simplify design
  • Enhanced body diode dV/dt and di/dt capability

Applications

Power Management, Motor Drive & Control

Product Information

:
N Channel
:
172A
:
60V
:
0.00275ohm
:
10V
:
3.7V
:
230W
:
TO-247AC
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001564970

Related Searches

450 In stock

450 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 3/30/20

Php215.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php215.00
 
10+ Php182.70
 
100+ Php158.20
 
250+ Php150.00
 
500+ Php135.00
 
1000+ Php116.40