You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRFH7185TRPBF - 

MOSFET Transistor, N Channel, 123 A, 100 V, 0.0042 ohm, 10 V, 3.6 V

IRFH7185TRPBF - MOSFET Transistor, N Channel, 123 A, 100 V, 0.0042 ohm, 10 V, 3.6 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRFH7185TRPBF
Order Code:
2406529
Also Known As:
SP001566602
Technical Datasheet:
IRFH7185TRPBF   Datasheet
See all Technical Docs

Product Overview

The IRFH7185TRPBF is a HEXFET® single N-channel Power MOSFET offers industry standard pin-out for multi-vendor compatibility. The FastIRFET™ power MOSFET is suitable for secondary side synchronous rectification and primary switch for high frequency 48/60V telecom DC-to-DC power supplies. It is compatible with existing surface-mount techniques.
  • Low RDS (ON) (<=5.2mR) results in low conduction losses
  • Low thermal resistance to PCB (<0.8°C/W) results in increased power density
  • Low profile (<1mm) results in increased power density
  • Halogen-free
  • MSL-1 (increased reliability)

Applications

Power Management

Product Information

:
N Channel
:
123A
:
100V
:
0.0042ohm
:
10V
:
3.6V
:
160W
:
PQFN
:
8Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001566602

Related Searches

No Longer Manufactured

Php176.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php176.40
 
10+ Php160.50
 
100+ Php144.10