You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRF2805PBF - 

MOSFET Transistor, N Channel, 175 A, 55 V, 0.0047 ohm, 10 V, 4 V

IRF2805PBF - MOSFET Transistor, N Channel, 175 A, 55 V, 0.0047 ohm, 10 V, 4 V
IRF2805PBF - MOSFET Transistor, N Channel, 175 A, 55 V, 0.0047 ohm, 10 V, 4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF2805PBF
Order Code:
8657505
Also Known As:
SP001559506
Technical Datasheet:
IRF2805PBF   Datasheet
See all Technical Docs

Product Overview

The IRF2805PBF is a HEXFET® N-channel Power MOSFET utilizes the latest processing techniques to achieve extremely low ON-resistance per silicon area. It features 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. This combination makes the design an extremely efficient and reliable device for use in a wide variety of applications.
  • Advanced process technology
  • Repetitive avalanche allowed up to Tjmax

Applications

Motor Drive & Control, Power Management

Product Information

:
N Channel
:
175A
:
55V
:
0.0047ohm
:
10V
:
4V
:
330W
:
TO-220AB
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001559506

Associated Products

Compare Selected

Related Searches

469 In stock

469 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/6/20

Php150.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php150.90
 
10+ Php135.90
 
25+ Php128.20
 
100+ Php109.10
 
1000+ Php74.60
 
3000+ Php69.60
 
5000+ Php68.20