You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRF1405PBF - 

MOSFET Transistor, N Channel, 169 A, 55 V, 0.0053 ohm, 10 V, 4 V

IRF1405PBF - MOSFET Transistor, N Channel, 169 A, 55 V, 0.0053 ohm, 10 V, 4 V
IRF1405PBF - MOSFET Transistor, N Channel, 169 A, 55 V, 0.0053 ohm, 10 V, 4 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF1405PBF
Order Code:
8648026
Also Known As:
SP001574466
Technical Datasheet:
IRF1405PBF   Datasheet
See all Technical Docs

Product Overview

The IRF1405PBF is a 55V N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology. Suitable for anti-lock braking system, electric power steering, wiper control and climate control applications.
  • 175°C Operating temperature
  • Repetitive avalanche allowed up to Tjmax
  • Dynamic dV/dt rating

Applications

Automotive

Product Information

:
N Channel
:
169A
:
55V
:
0.0053ohm
:
10V
:
4V
:
330W
:
TO-220AB
:
3Pins
:
175°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SP001574466

Associated Products

Compare Selected

Related Searches

2,854 In stock

40 available for 1 - 2 day despatch
2,800 available for 3 - 4 day despatch
14 available for 4 - 5 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/13/20

Php167.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php167.30
 
10+ Php150.00
 
25+ Php141.80
 
100+ Php120.90
 
1000+ Php82.30
 
3000+ Php76.80
 
5000+ Php75.50