You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IPS80R750P7AKMA1

Power MOSFET, N Channel, 800 V, 7 A, 0.64 ohm, TO-251, Through Hole

IPS80R750P7AKMA1 - Power MOSFET, N Channel, 800 V, 7 A, 0.64 ohm, TO-251, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IPS80R750P7AKMA1
Order Code:
2771336
Product Range
CoolMOS P7 Series
Also Known As:
IPS80R750P7, SP001644628
Technical Datasheet:
IPS80R750P7AKMA1   Datasheet
See all Technical Docs

Product Overview

The 800V CoolMOS™ P7 N-channel power MOSFETs from Infineon are highly efficient MOSFETs with best-in-class RDS(on)/package. These MOSFETs set a new benchmark in efficiency and thermal performance. The 800V CoolMOS™ P7 product families have been developed for flyback based low power SMPS applications including adapter and charger, lighting, audio SMPS, AUX and industrial power. Designed to address typical challenges in the various applications by delivering best-in-class price/performance ratio with excellent ease of use, making them a perfect fit for target applications. These product family offers 0.1% to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature as compared to 800V CoolMOS™ C3 tested in flyback based applications. Such best in class performance comes from a combination of various optimized device parameters such as more than 50% reduction in switching losses (Eoss) and gate charge (Qg) and reduced input capacitance (Ciss) and output capacitance (C
  • Best in class FOM (Figure Of Merit) RDS(on) * Eoss (switching losses)
  • Best in class DPAK RDS(on) of 280mohm
  • Enabling higher power density designs, BOM savings and lower assembly costs
  • Best in class V(GS)th of 3V and smallest V(GS)th variation of ±0.5V
  • Easy to drive and to design-in
  • Class 1C (HBM), class 2 (HBM), class C3 (CDM) integrated zener diode ESD protection
  • Better production yield by reducing ESD related failures
  • Best in class quality and reliability
  • Fully optimized portfolio, easy to select right parts for fine tuning of designs
  • Ease of use is an intrinsic feature designed into this product family

Applications

Industrial, Power Management, Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
800V

:
7A

:
0.64ohm

:
TO-251

:
Through Hole

:
10V

:
3V

:
51W

:
3Pins

:
150°C

:
CoolMOS P7 Series

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

IPS80R750P7, SP001644628

225 In stock Need more?

225 available for 3 - 4 day despatch

Php83.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php83.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php70.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php52.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php44.60
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php36.70
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php35.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange