You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IPP70N10S312AKSA1

Power MOSFET, N Channel, 100 V, 70 A, 0.0097 ohm, TO-220, Through Hole

IPP70N10S312AKSA1 - Power MOSFET, N Channel, 100 V, 70 A, 0.0097 ohm, TO-220, Through Hole

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IPP70N10S312AKSA1
Order Code:
2480865
Also Known As:
IPP70N10S3-12, SP000407122
See all Technical Docs

Alternatives for IPP70N10S312AKSA1

Product Overview

The IPP70N10S3-12 is a N-channel enhancement-mode MOSFET with lowest switching and conduction power losses for high thermal efficiency.
  • AEC-Q101 qualified
  • MSL1 up to 260°C peak reflow
  • Green device
  • 100% Avalanche tested
  • Highest current capability
  • Robust packages with superior quality and reliability
  • Optimized total gate charge enables smaller driver output stages

Applications

Power Management, Automotive, Lighting

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
100V

:
70A

:
0.0097ohm

:
TO-220

:
Through Hole

:
10V

:
3V

:
125W

:
3Pins

:
175°C

:
-

:
AEC-Q101

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

IPP70N10S3-12, SP000407122

No Longer Manufactured

Php135.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php135.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php119.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php105.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php94.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php83.60
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ Php77.10
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Php68.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ Php64.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange