You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IPP45P03P4L11AKSA1 - 

MOSFET Transistor, P Channel, -45 A, -30 V, 0.009 ohm, -10 V, -1.5 V

IPP45P03P4L11AKSA1 - MOSFET Transistor, P Channel, -45 A, -30 V, 0.009 ohm, -10 V, -1.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IPP45P03P4L11AKSA1
Order Code:
2725867
Product Range
OptiMOS P2 Series
Also Known As:
IPP45P03P4L-11, SP000396382
See all Technical Docs

Product Information

:
P Channel
:
-45A
:
-30V
:
0.009ohm
:
-10V
:
-1.5V
:
58W
:
TO-220
:
3Pins
:
175°C
:
OptiMOS P2 Series
:
AEC-Q101
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

IPP45P03P4L-11, SP000396382

Related Searches

No Longer Manufactured

Php105.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php105.90
 
10+ Php87.70
 
100+ Php68.70