You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IPL60R199CPAUMA1 - 

MOSFET Transistor, N Channel, 16.4 A, 650 V, 0.18 ohm, 10 V, 3 V

IPL60R199CPAUMA1 - MOSFET Transistor, N Channel, 16.4 A, 650 V, 0.18 ohm, 10 V, 3 V
IPL60R199CPAUMA1 - MOSFET Transistor, N Channel, 16.4 A, 650 V, 0.18 ohm, 10 V, 3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IPL60R199CPAUMA1
Order Code:
2443441
Also Known As:
IPL60R199CP, SP000841892
Technical Datasheet:
IPL60R199CPAUMA1   Datasheet
See all Technical Docs

Product Overview

The IPL60R199CP is a 600V CoolMOS™ CP N-channel Power MOSFET features ultra-low gate charge. This CoolMOS™ CP offers device which provides all benefits of a fast switching SJ MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, more compact, lighter and cooler. ThinPAK is a new leadless SMD package for HV MOSFET. The new package has a very small footprint of only 64mm² and a very low profile with only 1mm height. The significantly smaller package size, combined with benchmark low parasitic inductances, provides designers with a new and effective way to decrease system solution size in power-density driven designs.
  • Low figure-of-merit(FOM) RON x Qg
  • Extreme dV/dt rate
  • Ultra low RDS (ON)
  • Very low internal Rg
  • High current capability
  • Significant reduction of conduction and switching losses
  • High power density and efficiency for superior power conversion systems
  • Best-in-class performance ratio
  • Very fast switching

Applications

Industrial, Power Management, Alternative Energy, Consumer Electronics, Communications & Networking

Product Information

:
N Channel
:
16.4A
:
650V
:
0.18ohm
:
10V
:
3V
:
139W
:
VSON
:
5Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

IPL60R199CP, SP000841892

Related Searches

5,266 In stock

5,266 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 8/10/20

Php237.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php237.30
 
10+ Php201.40
 
100+ Php175.00
 
250+ Php166.40
 
500+ Php148.60
 
1000+ Php125.50
 
3000+ Php119.10