You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IPA60R600CP - 

MOSFET Transistor, N Channel, 6.1 A, 650 V, 0.54 ohm, 10 V, 3 V

IPA60R600CP - MOSFET Transistor, N Channel, 6.1 A, 650 V, 0.54 ohm, 10 V, 3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IPA60R600CP
Order Code:
1664002
Also Known As:
IPA60R600CPXKSA1, SP000405884
Technical Datasheet:
IPA60R600CP   Datasheet
See all Technical Docs

Product Overview

The IPA60R600CP is a N-channel power MOSFET with 650VDS drain source voltage. CoolMOS™ CP, Infineon's fifth series of CoolMOS™, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV.
  • Lowest figure of merit Ron x Qg
  • Ultra low gate charge
  • Extreme dV/dt rate
  • Ultra low R DS (on), ultra low gate charge, very fast switching
  • Vth 3 V, g fs very high, internal R g very low
  • High current capability
  • Significant reduction of conduction and switching losses
  • High power density and efficiency for superior power conversion systems
  • Best-in-class performance ratio

Applications

Power Management, Consumer Electronics, Communications & Networking, Industrial, Alternative Energy, Portable Devices

Product Information

:
N Channel
:
6.1A
:
650V
:
0.54ohm
:
10V
:
3V
:
28W
:
TO-220
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

IPA60R600CPXKSA1, SP000405884

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Php103.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php103.20
 
25+ Php97.30
 
100+ Php91.80
 
250+ Php86.80