You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EVALM5E1B1245NSICTOBO1

EVAL BOARD, 3-PHASE SIC POWER MODULE

INFINEON EVALM5E1B1245NSICTOBO1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVALM5E1B1245NSICTOBO1
Order Code:
3282294
See all Technical Docs

Product Overview

CoolSiC™ MOSFET motor drives evaluation board for 7.5KW. This complete evaluation board includes a 3-phase SiC power module for motor drive applications. In combination with control boards equipped with the M5 32-pin interface connector such as the XMC DriveCard 4400 it features and demonstrates our CoolSiC™ MOSFETs in motor drives. It was developed to support customers during their first steps designing applications with the sixpack power module FS45MR12W1M1_B11 and EiceDRIVER™ 1200V isolated gate driver 1EDI20H12AH. The module has a rated blocking voltage of 1200V at a typical on-state resistance of 45mohm. It is optimized for motor drive applications with a very high-frequency switching operation.
  • EasyPACK™ 1B 1200V / 45mohm sixpack module with CoolSiC™ MOSFET
  • Low inductive design
  • Integrated NTC temperature sensor
  • Input voltage 340 to 480VAC and auxiliary power supply with 5V
  • Maximum 7.5KW motor power output
  • On-board EMI filter
  • Basic insulation between power and signal part
  • Overload and short-circuit hardware protection
  • Overtemperature hardware protection
  • Measurement test points compatible with standard oscilloscope probes

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3-Phase SiC Power Module

:
Infineon

:
Motor Driver

:
FS45MR12W1M1_B11

:
Eval Board FS45MR12W1M1_B11

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

2 In stock Need more?

2 available for 3 - 4 day despatch

Php100,356.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php100,356.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --