You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EVALM1CTF610N3TOBO1
Evaluation Board, IM393-M6F CIPOS Tiny IPM, 600V, Motor Drive Development
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- EVALM1CTF610N3TOBO1
- Order Code:
- 3051951
Product Overview
- Smallest IPM with current rating up to 20 A
- Offered in both DIP and SIP package
- Integrated bootstrap function
- Up to 20 A 600 V ratings
- 33% smaller footprint than CIPOSTM Mini
- Rated max temperature of 125 °C
- Ideal for 250 W to 15 kW applications
- Ideal platform for future SiC/GaN IPM solutions
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3 Phase Motor
- :
- Infineon
- :
- Motor Driver
- :
- IM393-M6F
- :
- Eval Board IM393-M6F CIPOS Tiny IPM
- :
- -
Technical Docs (1)
Available for back order
More stock available to supplier lead times which is approximately 7/5/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each