You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EVALM113023645ATOBO1

Evaluation Board, IRSM836-045MA 500V Integrated Power Module, 4A, On-Board XMC1302 MCU

INFINEON EVALM113023645ATOBO1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVALM113023645ATOBO1
Order Code:
2673290
Product Range
iMOTION Series
Also Known As:
EVAL-M1-1302_36-45A, SP001592034
See all Technical Docs

Product Range Selector (iMOTION Series)

See all from this product range

Product Overview

The EVALM113023645ATOBO1 from Infineon is an evaluation kit which provides compact and flexible 3-phase motor drive system solution platform with control card and power stage powered by IRSM836-045MA µIPM and XMC1302. The IRSM836-045MA is a 4A, 500V integrated power module (IPM) designed for advanced appliance motor drive applications such as energy efficient fans and pumps. The XMC1302 microcontroller brings together the ARM Cortex-M0 core and market proven and differentiating peripherals in a leading edge 65nm manufacturing process. To get a functioning motor system running in less than 1hour all needed is included. Such as control card with debug interface and complete power stage. Motor control software is preloaded or available for download. Easy to use GUI software for parameterisation and tuning is available as well.
  • Power stage to drive 3-phase motor
  • Standardized iMOTION MADK M1 platform interface
  • 230V grid
  • Easy to design-in, fast time to market
  • All in one solution

Applications

Automation & Process Control, Consumer Electronics, Industrial, Motor Drive & Control

Contents

Eval-M1-1302 control card, Eval-M1-36-45A power board, USB cable.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3 Phase Motor

:
Infineon

:
Power Management - Motor Control

:
XMC1302, IRSM836-045MA

:
Control Board XMC1302, Inverter Board IRSM836-045MA, Micro-B USB Cable

:
iMOTION Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

EVAL-M1-1302_36-45A, SP001592034

1 In stock

1 available for 3 - 4 day despatch

Available until stock is exhausted

Php8,993.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php8,993.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --