You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL16W66VBCKCETOBO1

Demonstration Board, CoolMOS CE Superjunction MOSFETs, LED Driver Applications, 16W, 66V

EVAL16W66VBCKCETOBO1 - Demonstration Board, CoolMOS CE Superjunction MOSFETs, LED Driver Applications, 16W, 66V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVAL16W66VBCKCETOBO1
Order Code:
2981472
See all Technical Docs

Product Overview

16W single end cap T8 lighting demo board using CoolMOS™ CE in SOT-223 package. The SOT-223 packaged CoolMOS™ CE superjunction MOSFET (IPN60R3K4CE) (600V, 3.4ohm) is used as the main switch for this Single End Cap T8 LED lamp drive board, high line input, 16W/66V output converter. The converter is using ICL8201 (SOT23-6-1), average current controlled, non-isolated single stage buck topology in a cascade structure LED driver. The distinguishing features of this reference design are high efficiency and power factor with single stage design, critical conduction operation mode with single choke (without auxiliary winding), truly regulated output current over a wide output voltage range, good EMI performance and various modes of protections for high reliability with small form factor which can easily fit into a single end cap of a standard T8 LED lamp. Target applications are lighting and SMPS.
  • High efficiency and high power factor
  • Good EMI performance
  • Optimized footprint
  • 170 to 277V AC (50Hz) input voltage range and frequency
  • 55 to 75V output voltage
  • 270mA output current
  • 16W output power
  • Power factor is >0.95
  • THD is <20%, efficiency is >90%

Product Information


:
Buck

:
1Outputs

:
270mA

:
75V

:
170V

:
277V

:
IPN60R3K4CE, ICL8201

:
-

:
Demo Board IPN60R3K4CE/ICL8201

:
-

Find similar products Choose and modify the attributes above to find similar products.

3 In stock Need more?

3 available for 3 - 4 day despatch

Php6,772.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php6,772.50