You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EVAL_15W_5V_FLYB_P7

Demonstration Board, CoolMOS P7 Superjunction MOSFETs, Charger Applications, 15W, 5V

INFINEON EVAL_15W_5V_FLYB_P7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVAL_15W_5V_FLYB_P7
Order Code:
2981471
See all Technical Docs

Product Overview

15W 5V/3A USB adapter reference design. This reference design evaluation board using AC-DC quasi-resonant PWM controller IC (ICE2QS03G), 700V CoolMOS™ P7 SJ MOSFET (IPS70R1K4P7S) in IPAK package, OptiMOS™ 60V low voltage power MOSFET (BSC067N06LS3G) and high speed switching diode (BAS21-03W) in a slim plug form factor with various mode of protections. Target applications are power supplies.
  • ±2% output overshoot/undershoot during dynamic load
  • Maximum input power (peak power) for full input range <±5% of input power
  • Efficiency >80% at active mode average efficiency (25%, 50%, 75% and 100% load)
  • Standby <50mW at no load
  • Slim plug size form factor to enable 15W power rating
  • Introducing IPAK package into slim adapter system solution
  • fly back topology

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Infineon

:
IPS70R1K4P7S, ICE2QS03G

:
Power Management

:
SMPS Adapter & Charger

:
-

:
-

:
-

:
Reference Design Board IPS70R1K4P7S/ICE2QS03G

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

1 In stock Need more?

1 available for 3 - 4 day despatch

Php3,398.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,398.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --