You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BSS83PH6327XTSA1 - 

MOSFET Transistor, P Channel, -330 mA, -60 V, 1.4 ohm, -10 V, -1.5 V

BSS83PH6327XTSA1 - MOSFET Transistor, P Channel, -330 mA, -60 V, 1.4 ohm, -10 V, -1.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
BSS83PH6327XTSA1
Order Code:
2432722
Also Known As:
BSS83P H6327, SP000702486
Technical Datasheet:
BSS83PH6327XTSA1   Datasheet
See all Technical Docs

Product Overview

The BSS83P H6327 is an OptiMOS™ P-channel Power MOSFET consistently meets the highest quality and performance demands in key specifications for power system design such as ON-state resistance and figure of merit characteristics.
  • Enhancement-mode
  • Avalanche rated
  • Small signal packages approved to AEC-Q101
  • Logic level
  • dV/dt Rated
  • Halogen-free, Green device

Applications

Power Management, Automotive, Motor Drive & Control, Consumer Electronics, Portable Devices, Computers & Computer Peripherals

Product Information

:
P Channel
:
-330mA
:
-60V
:
1.4ohm
:
-10V
:
-1.5V
:
360mW
:
SOT-23
:
3Pins
:
150°C
:
-
:
AEC-Q101
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

BSS83P H6327, SP000702486

Related Searches

44,154 In stock

5,395 available for 1 - 2 day despatch
38,759 available for 3 - 4 day despatch
 
Check Stock & Lead Times

12,000 will be available for despatch on 12/23/19
9,000 will be available for despatch on 2/24/20
9,000 will be available for despatch on 3/23/20

More stock available week commencing 8/10/20

Php29.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php29.10
 
10+ Php20.60
 
100+ Php9.50
 
1000+ Php7.30
 
3000+ Php6.30
 
9000+ Php5.70
 
24000+ Php5.40