You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BSP92PH6327XTSA1

Power MOSFET, P Channel, 250 V, 260 mA, 7.5 ohm, SOT-223, Surface Mount

BSP92PH6327XTSA1 - Power MOSFET, P Channel, 250 V, 260 mA, 7.5 ohm, SOT-223, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
BSP92PH6327XTSA1
Order Code:
2617433
Product Range
SIPMOS Series
Also Known As:
BSP92P H6327, SP001058796
Technical Datasheet:
BSP92PH6327XTSA1   Datasheet
See all Technical Docs

Product Information


:
P Channel

:
250V

:
260mA

:
7.5ohm

:
SOT-223

:
Surface Mount

:
10V

:
1.5V

:
1.8W

:
4Pins

:
150°C

:
SIPMOS Series

:
AEC-Q101

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

BSP92P H6327, SP001058796

Associated Products

Compare Selected
Packaging type Cut Tape

78 In stock Need more?

78 available for 3 - 4 day despatch

Php38.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php38.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php32.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php19.70
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php15.20
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Php13.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.