You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BSP317PH6327XTSA1 - 

MOSFET Transistor, P Channel, -430 mA, -250 V, 3 ohm, -10 V, -1.5 V

BSP317PH6327XTSA1 - MOSFET Transistor, P Channel, -430 mA, -250 V, 3 ohm, -10 V, -1.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
BSP317PH6327XTSA1
Order Code:
2377262
Also Known As:
BSP317P H6327, SP001058758
See all Technical Docs

Product Overview

The BSP317P H6327 is an OptiMOS™ P-channel Power MOSFET consistently meets the highest quality and performance demands in key specifications for power system design such as ON-state resistance and figure of merit characteristics.
  • Enhancement-mode
  • Avalanche rated
  • Small signal packages approved to AEC-Q101
  • Logic level
  • dV/dt Rated
  • Halogen-free, Green device

Applications

Power Management, Automotive, Motor Drive & Control, Consumer Electronics, Portable Devices, Computers & Computer Peripherals

Product Information

:
P Channel
:
-430mA
:
-250V
:
3ohm
:
-10V
:
-1.5V
:
1.8W
:
SOT-223
:
4Pins
:
150°C
:
-
:
AEC-Q101
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

BSP317P H6327, SP001058758

Related Searches

518 In stock

518 available for 3 - 4 day despatch
 
Check Stock & Lead Times

1,000 will be available for despatch on 1/6/20
1,000 will be available for despatch on 2/17/20
2,000 will be available for despatch on 3/2/20

Php55.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php55.90
 
10+ Php46.80
 
100+ Php30.40
 
1000+ Php24.30