You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BSD840NH6327XTSA1 - 

Dual MOSFET, Dual N Channel, 880 mA, 20 V, 0.27 ohm, 2.5 V, 550 mV

BSD840NH6327XTSA1 - Dual MOSFET, Dual N Channel, 880 mA, 20 V, 0.27 ohm, 2.5 V, 550 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
BSD840NH6327XTSA1
Order Code:
2443479
Also Known As:
BSD840N H6327, SP000917654
See all Technical Docs

Product Overview

The BSD840N H6327 is a N-channel Small Signal Transistor for DC-to-DC converters, eMobility, on-board charger and telecom applications.
  • Enhancement-mode
  • Avalanche rated

Applications

Industrial, Automotive, Motor Drive & Control, Consumer Electronics, Communications & Networking, Power Management

Product Information

:
Dual N Channel
:
880mA
:
20V
:
0.27ohm
:
2.5V
:
550mV
:
500mW
:
SOT-363
:
6Pins
:
150°C
:
-
:
AEC-Q101
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

BSD840N H6327, SP000917654

Related Searches

22,790 In stock

22,790 available for 3 - 4 day despatch
 
Check Stock & Lead Times

9,000 will be available for despatch on 11/19/19
9,000 will be available for despatch on 1/20/20

More stock available week commencing 1/27/20

Php30.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php30.90
 
10+ Php21.90
 
100+ Php10.10
 
1000+ Php7.80
 
3000+ Php6.60
 
9000+ Php6.10
 
24000+ Php5.70