Infineon Industrial Power Control
- High Power Semiconductors for Industrial Applications
- Industrial-grade components that meet latest energy efficient standards
Product Description
Infineon makes life easier, safer and greener – with technology that achieves more, consumes less and is accessible to everyone. Microelectronics from Infineon is the key to a better future. Products from Industrial Power Control enable efficient generation, transmission and conversion of electrical energy. Infineon’s leading market position is based on technological leadership and on being an innovative, reliable partner for our customers.
Power semiconductors are often the determining factor, not only in terms of function, but also when it comes to the efficiency, size, weight and cost of customers’ products and systems. Infineon’s many years of industrial experience and innovative strength have enabled them to develop the right components for the relevant applications.
Featured Products
Series Name | Key Features | Welding | Solar | UPS | Telecom | SMPS | Battery | Storage | Induction | PFC | Motor Drive | Aircon | Home Appliances |
Best-in-Class efficiency, resulting in lower junction and case temperature leading to higher device reliability | True | True | True | True | True | True | True | True | |||||
Best-in-Class efficiency, resulting in lower junction and case temperature leading to higher device reliability | True | True | True | True | True | True | True | True | |||||
Lowest losses and highest reliability for switching >20kHz | True | True | True | True | True | True | True | True | |||||
Lowest losses and highest reliability for switching >20kHz | True | True | True | True | True | True | True | True | |||||
Optimized for lower switching and conduction losses and provide best-in-class efficiency in 1200V and 1350V | True | True | True | ||||||||||
Ultra and Hyper-fase Silicon power Diodes | True | True | True | True | |||||||||
Lower switching losses, lower diode recovery losses. Low speed dV/dt switching (<5V/ns), easy design | True | True | True | True | True | ||||||||
Excellent cost/performance for hard switching applications. Outstanding temperature stability | True | True | True | True | True | ||||||||
Lower switching losses, lower diode recovery losses. Low speed dV/dt switching (<5V/ns), easy design | True | True | True | True | True | ||||||||
Single channel isolated driver. Input to output isolation voltage up to 1200V | True | True | True | True | True | True | True | ||||||
Provide full driver capability with extremely fast switching speeds, designed-in ruggedness and low power dissipation. | True | True | True | True | True | True | True | ||||||
Improve system performance and energy efficiency by delivering increased power density, enhanced system ruggedness and reliability. | True | True | True | True |