You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TDM-10

Analogue Timer, TD, Multifunction, 0.05 s, 240 h, 10 Ranges, 1 Changeover Relay

IMO PRECISION CONTROLS TDM-10
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TDM-10
Order Code:
2325474
Product Range
TD
Technical Datasheet:
TDM-10   Datasheet
See all Technical Docs

Product Range Selector (TD)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TD

:
Multifunction

:
0.05s

:
240h

:
10Ranges

:
1 Changeover Relay

:
230VAC

:
8A

:
Screw Terminals

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TDM-10 is a Multifunctional Timer with 0.05 seconds to 240 hours delay. Supports ON-delay (A), OFF-delay (B), ON-delay with control input (C), OFF-delay with control input (D), Rising edge triggered OFF-delay (E), Falling edge triggered OFF-delay (F), OFF flasher (G), ON and OFF delay with control input (H), Adjustable pulse output with control input (I), ON-delay with memory (K). The t-multiplier selector switch provides fine adjustment of time value, t, within the full scale time range. Selector switch positions are latched upon start-up to avoid accidental changes during operation. Therefore changing selector switch positions have no effect when the device is operational. 1 C/O contact output, rail mount.
  • IP20 Protection rating
  • -25 to 70°C Operating temperature
  • Perfect to fit in modular enclosures
  • Protection against over voltage and reverse polarity
  • Self extinguishing plastic housing

Applications

Automation & Process Control, Industrial

Best Seller

6 In stock Need more?

6 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php3,477.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,477.30
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php3,323.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php3,186.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php2,988.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --