You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1125-227-000 - 

LED Lens, Line Lens, Spot, Round, Acrylic

1125-227-000 - LED Lens, Line Lens, Spot, Round, Acrylic

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IMATRONIC IMATRONIC
Manufacturer Part No:
1125-227-000
Order Code:
2065361
Technical Datasheet:
1125-227-000   Datasheet
See all Technical Docs

Product Information

:
Line Lens
:
Spot
:
-
:
-
:
Round
:
Acrylic
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1125-227-000 is an Interchangeable Line Lens consists of a moulded acrylic multi rod lens element fitted with in an 11mm diameter lens holder with an M9 thread section for mounting. The lens produces a line with typical full fan angle of 33° with a 5 by 1.5mm input beam. The intensity distribution is Gaussian in the width and homogeneous in the line. The homogeneous line produces a high uniformity line at shorter working distances, however due to the effects of divergence the uniformity levels will decrease over longer working distance. An M9 threaded section allows the lens assembly to simply screw into any laser module with a M9 thread for lens assembly and a suitable focal length collimator.

Applications

LED Lighting, Industrial

7 In stock

7 available for 4 - 6 day despatch
 
Check Stock & Lead Times

More stock available week commencing 7/1/19

Php1,608.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,608.80
 
5+ Php1,578.10
 
20+ Php1,493.60
 
50+ Php1,442.00
 
200+ Php1,394.10
 
300+ Php1,371.40