You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LBW6ML-A1T64R

Industrial Pushbutton Switch, Flush Silhouette, LBW Series, 22 mm, DPDT, Maintained, Flush

IDEC LBW6ML-A1T64R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEC IDEC
Manufacturer Part No:
LBW6ML-A1T64R
Order Code:
2833265
Product Range
LBW Series
Technical Datasheet:
LBW6ML-A1T64R   Datasheet
See all Technical Docs

Product Range Selector (LBW Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LBW Series

:
22mm

:
DPDT

:
Maintained

:
Flush

:
Transparent

:
5A

:
250V

:
5A

:
30V

:
IP65

:
Panel Mount

:
Quick Connect, Solder

:
Red

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Flush Silhouette LBW series illuminated pushbutton switches from IDEC are flush mount design switches with 26mm metallic or black plastic bezel. These switches feature 34.9mm depth behind the panel and projects only 2mm in front of the panel for sleek and slim design. Smart appearance with large surface for secure operation. Removable contacts enable easy wiring or single board mounting for space saving installation. The Flush Silhouette LB series switches are approved by UL508 (file number: E55996), CSA 22.2 No.14 (file number: LR 21451), EN60947-5-1 and GB14048.5 standards. They are perfect for use with instrumentation, computer peripheral, telecom, communication, medical, food and beverage processing, semi-conductor and non-industrial applications.
  • Momentary/maintained operation with SPDT/ DPDT contact configuration
  • Gold clad, cross-bar contact or high capacity silver contacts
  • Available in various shapes and colours
  • 30VDC/ 125VAC/250VAC rated operating voltage, up to 5A rated operating current
  • Bright LED illumination with 5VDC, 12VAC/DC, 24VAC/DC rated voltage
  • Solder/tab or PCB terminals
  • 2,000,000 (momentary)/250,000 (maintained) mechanical life
  • Minimum insulation resistance 100Mohm (500VDC megger), maximum contact resistance is 50mohm
  • IP65 (IEC 60529) degree of protection
  • Operating temperature range from -25°C to +60°C (no freezing)

17 In stock Need more?

17 available for 3 - 4 day despatch

Php3,935.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,935.30