You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LBW6ML-A1RT64WR
Industrial Pushbutton Switch, Flush Silhouette, LBW Series, 22 mm, DPDT, Maintained, Flush, White
- Manufacturer:
- IDEC IDEC
- Manufacturer Part No:
- LBW6ML-A1RT64WR
- Order Code:
- 2833259
- Product Range
- LBW Series
- Technical Datasheet:
- LBW6ML-A1RT64WR Datasheet
Product Range Selector (LBW Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LBW Series
- :
- 22mm
- :
- DPDT
- :
- Maintained
- :
- Flush
- :
- White
- :
- 5A
- :
- 250V
- :
- 5A
- :
- 30V
- :
- IP65
- :
- Panel Mount
- :
- Quick Connect, Solder
- :
- Red
- :
- -
Technical Docs (2)
Product Overview
- Momentary/maintained operation with SPDT/ DPDT contact configuration
- Gold clad, cross-bar contact or high capacity silver contacts
- Available in various shapes and colours
- 30VDC/ 125VAC/250VAC rated operating voltage, up to 5A rated operating current
- Bright LED illumination with 5VDC, 12VAC/DC, 24VAC/DC rated voltage
- Solder/tab or PCB terminals
- 2,000,000 (momentary)/250,000 (maintained) mechanical life
- Minimum insulation resistance 100Mohm (500VDC megger), maximum contact resistance is 50mohm
- IP65 (IEC 60529) degree of protection
- Operating temperature range from -25°C to +60°C (no freezing)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/16/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php1,797.40 | |
5+ | Php1,734.80 | |
10+ | Php1,669.00 | |
25+ | Php1,595.10 |
Pricing is unavailable. Please contact customer services.