You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1130P
Magnifier, 2-4x Magnification, 75mm Dia, 188mm Length
- Manufacturer:
- IDEAL-TEK IDEAL-TEK
- Manufacturer Part No:
- 1130P
- Order Code:
- 1267537
- Technical Datasheet:
- 1130P Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Hand Held Magnifier
- :
- 188mm
- :
- -
- :
- 2x, 4x
- :
- -
- :
- -
Technical Docs (1)
Product Overview
- ABS plastic body
- Acryl lens
Applications
Maintenance & Repair
3 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each