You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

THR.390.S3T - 

Circular Connector, TH390 Series, 3 Contacts, Nylon (Polyamide) Body

THR.390.S3T - Circular Connector, TH390 Series, 3 Contacts, Nylon (Polyamide) Body
THR.390.S3T - Circular Connector, TH390 Series, 3 Contacts, Nylon (Polyamide) Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
THR.390.S3T
Order Code:
1521774
Product Range
TH390 Series
Technical Datasheet:
THR.390.S3T   Datasheet
See all Technical Docs

Product Overview

The THR.390.S3T is a 3-pole Circular Connector with screw - end barrier contact terminals. It is suitable for use with 7 to 13.5mm cable.
  • Tough, robust construction with large cable range acceptance
  • 3 Cable entry
  • 32A Maximum current
  • 450V Voltage rating
  • 4mm² Maximum conductor size
  • IP68 Protection

Applications

Industrial

Product Information

:
TH390 Series
:
-
:
3Contacts
:
-
:
-
:
Nylon (Polyamide) Body
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for THR.390.S3T

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add
     

Each

1+ Php904.40   5+ Php860.30   10+ Php784.00   25+ Php750.80   50+ Php705.80   More Pricing...

Restricted Item Add

Related Searches

No Longer Stocked

Php1,201.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,201.70
 
5+ Php1,117.90
 
10+ Php1,044.60
 
25+ Php980.80