You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1291120150

Cable Gland, M12 x 1.5, 3 mm, 6.5 mm, Nylon (Polyamide), Black

1291120150 - Cable Gland, M12 x 1.5, 3 mm, 6.5 mm, Nylon (Polyamide), Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HUMMEL HUMMEL
Manufacturer Part No:
1291120150
Order Code:
1678014
Technical Datasheet:
1291120150   Datasheet
See all Technical Docs

Alternatives for 1291120150

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
M12 x 1.5

:
3mm

:
6.5mm

:
Nylon (Polyamide)

:
Black

:
IP68, IP69K, NEMA 6

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 1291120150 is a M12 black Cable Gland made of polyamide. HUMMEL complements its HSK-K series with a black polyamide plastic tested according to UL746C ULf1. The product shows a significantly improved fitness with respect to effects of UV radiation and water. ULf1 Standard allows a broader scope of application for HUMMEL fittings, especially outdoors. Examples of application are solar, photovoltaic and wind power plants. The HUMMEL AG places high demands on quality, on the material and on the properties of cable glands. The result is that HSK glands meet and exceed all common requirements such as fire protection, sealing, strain relief.
  • UL94V-0 Flammability rating
  • Buna-N seal
  • Buna-N O-ring
  • Rugged and dependable design
  • -20 to 95°C Temperature range

Applications

Industrial

No Longer Manufactured

Php4,775.10

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 50
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php4,775.10
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php4,728.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php4,681.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange