You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LIS-C12-11N-11N-01000-51

RF / Coaxial Cable Assembly, N-Type Plug to N-Type Plug, SUCOFEED-1/2, 50 ohm, 3.28 ft, 1 m, Black

HUBER+SUHNER LIS-C12-11N-11N-01000-51

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LIS-C12-11N-11N-01000-51
Order Code:
2506765
Product Range
LISCA Series
See all Technical Docs

Product Range Selector (LISCA Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N-Type Plug to N-Type Plug

:
SUCOFEED-1/2

:
50ohm

:
3.28ft

:
1m

:
Black

:
LISCA Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The LIS-C12-11N-11N-01000-51 is a 1m black SUCOFEED_1/2 RF Coaxial Cable Assembly with N-type straight plug to N-type straight plug connection. This assembly is produced under stringent quality manufacturing standards in order to achieve consistent high performance. It has foamed polyethylene dielectric, copper clad aluminium inner conductor and corrugated annular/helical copper tube outer conductor.
  • 100% Tested for attenuation and return loss
  • DC to 5GHz Frequency range
  • IP68 Protection
  • -40 to 85°C Operating temperature range

Applications

RF Communications, Industrial

Available for back order

More stock available to supplier lead times which is approximately 6/14/21

Notify me when back in stock

Php3,020.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,020.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php2,856.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php2,557.50
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php2,525.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange