You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ENVIROFLEX_B178
Coaxial Cable, High Flexible, Single Screen, RG178, 50 ohm, 328 ft, 100 m
- Manufacturer:
- HUBER+SUHNER HUBER+SUHNER
- Manufacturer Part No:
- ENVIROFLEX_B178
- Order Code:
- 2817360
- Product Range
- ENVIROFLEX Series
Product Range Selector (ENVIROFLEX Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RG178
- :
- -
- :
- -
- :
- 50ohm
- :
- 328ft
- :
- 100m
- :
- Black
- :
- LSZH
- :
- SPCCS (Silver Plated Copper Coated Steel)
- :
- Solid
- :
- 1.84mm
- :
- ENVIROFLEX Series
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 100