You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

968473-1 - 

Connector Housing, Micro Quadlok Series, Receptacle, 12 Ways, 2.54 mm, Receptacle Contacts

968473-1 - Connector Housing, Micro Quadlok Series, Receptacle, 12 Ways, 2.54 mm, Receptacle Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
968473-1
Order Code:
1863667
Product Range
Micro Quadlok Series
Technical Datasheet:
968473-1   Datasheet
See all Technical Docs

Product Overview

The 968473-1 is a 12-position 2-row black MQS Socket Housing made of glass filled PBT for female terminals. It is wire-to-board, wire-to-device connector system for signal circuit applications.
  • UL94H-B Flammability

Applications

Industrial

Product Information

:
Micro Quadlok Series
:
Receptacle
:
12Ways
:
2.54mm
:
Receptacle Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1,411 In stock

1,411 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 9/9/19

Php23.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Php23.80
 
50+ Php22.90
 
100+ Php22.40
 
500+ Php22.20
 
1000+ Php22.10
 
2500+ Php22.00